Vermason JA43B technical specifications.
| Color | Blue |
| Reach SVHC Compliant | No |
| Termination | Stud |
| Weight | 0.012kg |
| RoHS | Compliant |
Download the complete datasheet for Vermason JA43B to view detailed technical specifications.
No datasheet is available for this part.