Vermason JA69Y technical specifications.
| Color | Yellow |
| Lead Length | 2m |
| Mount | Stud |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Vermason JA69Y to view detailed technical specifications.
No datasheet is available for this part.