Vermason K3040 technical specifications.
| Length | 75mm |
| Material | Plastic |
| Reach SVHC Compliant | Yes |
| Width | 35mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vermason K3040 to view detailed technical specifications.
No datasheet is available for this part.