Vermason L3128 technical specifications.
| Color | White |
| Height | 45mm |
| Length | 280mm |
| Mount | PCB |
| Reach SVHC Compliant | Yes |
| Width | 135mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vermason L3128 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.