Vermason L5102 technical specifications.
| Background Color | Yellow |
| Color | Yellow |
| Material | Paper |
| Mount | Adhesive |
| Reach SVHC Compliant | Yes |
| Width | 50mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vermason L5102 to view detailed technical specifications.
No datasheet is available for this part.