Vermason PS-40-MPB-IC technical specifications.
| Color | Black |
| Material | Polypropylene |
| Mount | Box |
| Reach SVHC Compliant | No |
| Width | 138mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vermason PS-40-MPB-IC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.