Vermason VER-26832 technical specifications.
| Color | Yellow |
| Height | 32mm |
| Reach SVHC Compliant | No |
| Resistance | 750000R |
| Weight | 110g |
| Width | 76mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vermason VER-26832 to view detailed technical specifications.
No datasheet is available for this part.