Vermason VER-26835 technical specifications.
| Operating Supply Voltage | 12V |
| Reach SVHC Compliant | No |
| Test Voltage | 10V |
| Weight | 0.1kg |
| Width | 66mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vermason VER-26835 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
