Vermason VER-26903 technical specifications.
| Package/Case | 100 |
| Color | Pink |
| Length | 6inch |
| Material | Polyethylene |
| Mount | External |
| Reach SVHC Compliant | Yes |
| Width | 100mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vermason VER-26903 to view detailed technical specifications.
No datasheet is available for this part.