Vermason VER-26906 technical specifications.
| Color | Pink |
| Length | 14inch |
| Material | Polyethylene |
| Mount | External |
| Reach SVHC Compliant | Yes |
| Width | 250mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vermason VER-26906 to view detailed technical specifications.
No datasheet is available for this part.