Vermason VER-26946 technical specifications.
| Length | 2400mm |
| Mount | Stud |
| Reach SVHC Compliant | Yes |
| Thickness | 1.5mm |
| Width | 1.1m |
| RoHS | Not Compliant |
Download the complete datasheet for Vermason VER-26946 to view detailed technical specifications.
No datasheet is available for this part.