Vermason VER-26959 technical specifications.
| Color | Blue |
| Lead Length | 2m |
| Reach SVHC Compliant | Yes |
| Termination | Plug |
| RoHS | Not Compliant |
Download the complete datasheet for Vermason VER-26959 to view detailed technical specifications.
No datasheet is available for this part.