
Vero Power 116-010018J technical specifications.
| Current - Output 1 | 66A |
| Current - Output 2 | 11A |
| Current - Output 3 | 11A |
| Voltage - Output 1 | 5.5V |
| Voltage - Output 2 | 15V |
| Voltage - Output 3 | 15V |
| RoHS | Compliant |
Download the complete datasheet for Vero Power 116-010018J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
