
Vero Power BIPK30 technical specifications.
| Current - Output 1 | 11A |
| Current - Output 2 | 11A |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | 15V |
| RoHS | Compliant |
Download the complete datasheet for Vero Power BIPK30 to view detailed technical specifications.
No datasheet is available for this part.
