
Vero Power VP80-2B technical specifications.
| Current - Output 1 | 44A |
| Current - Output 2 | 22A |
| Efficiency | 75% |
| Voltage - Output 1 | 1.515kV |
| Voltage - Output 2 | -15V |
| RoHS | Compliant |
Download the complete datasheet for Vero Power VP80-2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
