
Vero Power VP80-3C technical specifications.
| Current - Output 1 | 12A |
| Current - Output 2 | 4A |
| Current - Output 3 | 1A |
| Efficiency | 75% |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| RoHS | Compliant |
Download the complete datasheet for Vero Power VP80-3C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
