Wire-Wrap Terminal PIN 24.65mm Gold Packet
Vero Technologies 18-1657B technical specifications.
| Product Length (mm) | 24.65 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Type | Wire-Wrap Terminal |
| Gender | PIN |
| Termination Method | Press Fit |
| Plating | Gold |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vero Technologies 18-1657B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.