Vero Technologies 79-1739 technical specifications.
| Type | Copper Wire |
| Size | 34AWG |
| Maximum Outer Diameter | 0.2mm |
| Jacket Color | Gold |
| Max Current Rating | 0.1A |
| Max Voltage Rating | 600VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vero Technologies 79-1739 to view detailed technical specifications.
No datasheet is available for this part.