Sbc Pentium M745 1.0 Ghz Max 2GB
Versalogic VL-EBX-12V technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 12W |
| Number of Analog Inputs | 8 |
| Number of Cores | 1 |
| Package Quantity | 1 |
| Series | Cobra |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Versalogic VL-EBX-12V to view detailed technical specifications.
No datasheet is available for this part.