Embedded Motherboard featuring a dual-core Intel Atom E3827 processor at 1.75GHz. Supports up to 2GB DDR3L system memory at 1333MHz. Includes one Gigabit Ethernet port and onboard Intel Gen 7 graphics with a maximum resolution of 1024x768 pixels. Offers 1 SATA port and 4 USB ports. Operates across a wide temperature range from -40°C to 85°C.
Versalogic VL-EPU-3310-EBP technical specifications.
| Processor Type | Intel |
| Processor Speed | 1.75GHz |
| Operating Systems | Linux x86|VxWorks x86|Win x86|Win Embedded x86 |
| Processor Family | Atom |
| Processor Number | E3827 |
| System Memory Maximum Size | 2GB |
| Processor Cores | Dual Core |
| System Memory Type | DDR3L |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
| Ethernet Card Number of Connectors | 1 |
| On Board Ethernet Card | Yes |
| System Memory Speed | 1333MHz |
| On Board Graphic Card | Yes |
| Graphic Card Resolution | 1024x768Pixels |
| Display Type | LCD |
| Graphics Memory Allocation | 224MB |
| Display Chipset Type | Intel Gen 7 |
| PCI | 0 |
| AGP | 0 |
| PATA | 0 |
| SATA | 1 |
| USB | 4 |
| BIOS | AMI UEFI Aptio |
| Type | Embedded Motherboard |
| Slot Support | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Product Length | 84mm |
| Product Depth | 55mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Versalogic VL-EPU-3310-EBP to view detailed technical specifications.
No datasheet is available for this part.