The VL-EPU-3312-EBP (Raven) is a rugged, compact Embedded Processing Unit (EPU) based on the COM-Compact form factor. It features the Intel Atom E3827 dual-core processor, dual Ethernet ports, and integrated on-board I/O including USB 3.0, serial ports, and analog inputs. The unit is designed for performance-driven, space-constrained applications, offering a wide operating temperature range and high resistance to shock and vibration.
Checking distributor stock and pricing after the page loads.
| Processor | Intel Atom E3827 (Dual Core) |
| Clock Speed | 1.75GHz |
| Operating Temperature | -40 to +85°C |
| RAM Capacity | 4GB |
| Ethernet Ports | 2Ports |
| Power Consumption | 6.0W |
| RoHS | Compliant |
| Mil-std-202g | Compliant for Shock and Vibration |