Embedded Processing Unit motherboard featuring a 2.4GHz Intel processor and 16GB DDR4 system memory. Supports Linux, VxWorks, Win 32-bit, and Win Embedded 32-bit operating systems. Equipped with dual 10Mbps/100Mbps/1000Mbps Ethernet connectors, onboard graphics, two SATA ports, and six USB ports. Operates within a -40°C to 85°C temperature range, with a compact 125mm x 95mm form factor. AMI Aptio uEFI BIOS.
Versalogic VL-EPU-4462-EBP-16 technical specifications.
| Processor Type | Intel |
| Processor Speed | 2.4GHz |
| Operating Systems | Linux|VxWorks|Win 32-bit|Win Embedded 32-bit |
| System Memory Maximum Size | 16GB(Typ) |
| System Memory Type | DDR4 |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
| Ethernet Card Number of Connectors | 2 |
| On Board Ethernet Card | Yes |
| On Board Graphic Card | Yes |
| PCI | 0 |
| AGP | 0 |
| PATA | 0 |
| SATA | 2 |
| USB | 6 |
| BIOS | AMI Aptio uEFI |
| Type | Embedded Processing Unit |
| Slot Support | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Product Length | 125mm |
| Product Depth | 95mm |
Download the complete datasheet for Versalogic VL-EPU-4462-EBP-16 to view detailed technical specifications.
No datasheet is available for this part.