
Versalogic VL-SPX-1 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 47mW |
| Number of Analog Inputs | 8 |
| RoHS | Compliant |
Download the complete datasheet for Versalogic VL-SPX-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
