
Versalogic VL-SPX-4 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 47mW |
| Number of Analog Outputs | 4 |
| RoHS | Compliant |
Download the complete datasheet for Versalogic VL-SPX-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
