Versalogic VL-VCM-DAS-3A technical specifications.
| Logic Function | AND GATE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.5W |
| Number of Analog Outputs | 16 |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Versalogic VL-VCM-DAS-3A to view detailed technical specifications.
No datasheet is available for this part.