Vertiv 131-8409-101 technical specifications.
| Termination Type | CRIMP |
| Insulator Material | PTFE FLUROCARBON |
| Contact Gender | FEMALE |
| Manufacturer Series | SMB |
| Mounting Style | RIGHT ANGLE |
| Contact Finish Termination | GOLD (30) |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Vertiv 131-8409-101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.