Vertiv 133-9404-101 technical specifications.
| Termination Type | CRIMP |
| Contact Gender | MALE |
| Manufacturer Series | MCX |
| Mounting Style | RIGHT ANGLE |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Vertiv 133-9404-101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.