Right-angle, male RF connector designed for cable mounting with a crimp termination. Features a single contact with gold plating for reliable signal transmission. Operates within a temperature range of -55°C to 155°C and offers a dielectric withstanding voltage of 700VAC. This commercial-grade MMCX connector utilizes a locking mechanism for secure connection.
Vertiv 135-3403-101 technical specifications.
| Max Operating Temperature | 155 |
| Min Operating Temperature | -55 |
| Number of Ports | 1 |
| Termination Type | CRIMP |
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Total Number of Contacts | 1 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | MMCX |
| Mounting Style | RIGHT ANGLE |
| Dielectric Withstanding Voltage | 700VAC |
| Contact Finish Termination | GOLD (30) |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Vertiv 135-3403-101 to view detailed technical specifications.
No datasheet is available for this part.