Commercial-grade RF MMCX connector, featuring a single female contact for board mounting. This receptacle offers a solder termination with gold plating and a PTFE insulator. Designed for straight mounting, it operates reliably between -65°C and 165°C, with a dielectric withstanding voltage of 750VAC and a secure locking mechanism.
Vertiv 135-3701-201 technical specifications.
| Max Operating Temperature | 165 |
| Min Operating Temperature | -65 |
| Number of Ports | 1 |
| Termination Type | SOLDER |
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Total Number of Contacts | 1 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | MMCX |
| Mounting Style | STRAIGHT |
| Dielectric Withstanding Voltage | 750VAC |
| Contact Finish Termination | GOLD (30) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.10 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Vertiv 135-3701-201 to view detailed technical specifications.
No datasheet is available for this part.