RF MMCX connector, receptacle, featuring a single female contact with gold-plated termination. This surface mount component offers a right-angle mounting style and utilizes polytetrafluoroethylene for its insulator material. Designed for commercial reliability, it operates within a temperature range of -55°C to 155°C and boasts a dielectric withstanding voltage of 700VAC.
Vertiv 135-3711-802 technical specifications.
| Max Operating Temperature | 155 |
| Min Operating Temperature | -55 |
| Number of Ports | 1 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Total Number of Contacts | 1 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 135-3711-802 |
| Mounting Style | RIGHT ANGLE |
| Dielectric Withstanding Voltage | 700VAC |
| Contact Finish Termination | GOLD (30) |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Vertiv 135-3711-802 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.