Vertiv 142-0593-421 technical specifications.
| Termination Type | SOLDER |
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Contact Gender | FEMALE |
| Manufacturer Series | 142-0593 |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | GOLD (50) |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Vertiv 142-0593-421 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.