Commercial-grade RF SMA receptacle featuring a single female contact with a gold-plated solder terminal. This right-angle panel and board mount connector utilizes a PTFE FLUOROCARBON/PFA insulator and offers a dielectric withstanding voltage of 1000VAC. Operating within a temperature range of -65°C to 165°C, it provides a secure, locking connection for coaxial applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 165 |
| Min Operating Temperature | -65 |
| Number of Ports | 1 |
| Termination Type | SOLDER |
| Insulator Material | PTFE FLUOROCARBON/PFA |
| Total Number of Contacts | 1 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 142-0701 |
| Mounting Style | RIGHT ANGLE |
| Dielectric Withstanding Voltage | 1000VAC |
| Contact Finish Termination | GOLD (30) |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |