This SMA female straight commercial connector features 1 port and is designed for use in environments with operating temperatures ranging from -65°C to 165°C. The connector is terminated with a solder finish and has a gold plating thickness of 30µ. It is constructed with polytetrafluoroethylene insulator material and has a dielectric withstanding voltage of 1000VAC.
Vertiv 142-0701-631 technical specifications.
| Max Operating Temperature | 165 |
| Min Operating Temperature | -65 |
| Number of Ports | 1 |
| Termination Type | SOLDER |
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Total Number of Contacts | 1 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | SMA |
| Mounting Style | STRAIGHT |
| Dielectric Withstanding Voltage | 1000VAC |
| Contact Finish Termination | GOLD (30) |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Vertiv 142-0701-631 to view detailed technical specifications.
No datasheet is available for this part.