RF SMA connector, female, panel mount, board mount receptacle with solder termination. Features a straight mounting style and PTFE fluorocarbon/PFA insulator. Contact finish termination is gold (30).
Vertiv 142-0701-871 technical specifications.
| Termination Type | SOLDER |
| Insulator Material | PTFE FLUOROCARBON/PFA |
| Contact Gender | FEMALE |
| Manufacturer Series | SMA |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | GOLD (30) |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Vertiv 142-0701-871 to view detailed technical specifications.
No datasheet is available for this part.