Commercial-grade RF SMA connector, featuring a single female contact with a straight, panel and board mount configuration. This receptacle utilizes a solder terminal for termination, ensuring reliable connections. Constructed with PTFE FLUOROCARBON/PFA insulator material, it operates within a temperature range of -65 to 165 degrees Celsius and boasts a dielectric withstanding voltage of 1000VAC. The contact finish is gold plating for optimal conductivity.
Vertiv 142-0711-811 technical specifications.
| Max Operating Temperature | 165 |
| Min Operating Temperature | -65 |
| Number of Ports | 1 |
| Termination Type | SOLDER |
| Insulator Material | PTFE FLUOROCARBON/PFA |
| Total Number of Contacts | 1 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | SMA |
| Mounting Style | STRAIGHT |
| Dielectric Withstanding Voltage | 1000VAC |
| Contact Finish Termination | GOLD (30) |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Vertiv 142-0711-811 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.