RF SMA connector, a single-contact, female receptacle designed for board mounting with a surface mount terminal. Features a right-angle mounting style and a locking mechanism for secure connection. Operates within a temperature range of -65°C to 165°C, with a dielectric withstanding voltage of 1400VAC. Insulator material is PTFE FLUOROCARBON/PFA, and the contact termination finish is gold (30).
Vertiv 142-0721-881 technical specifications.
| Max Operating Temperature | 165 |
| Min Operating Temperature | -65 |
| Number of Ports | 1 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | PTFE FLUOROCARBON/PFA |
| Total Number of Contacts | 1 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | SMA |
| Mounting Style | RIGHT ANGLE |
| Dielectric Withstanding Voltage | 1400VAC |
| Contact Finish Termination | GOLD (30) |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Vertiv 142-0721-881 to view detailed technical specifications.
No datasheet is available for this part.