Straight-mount, female triaxial connector featuring solder termination with gold-plated contacts. Designed for RF and coaxial applications, this board-mounted jack utilizes polytetrafluoroethylene for insulation.
Vertiv CBJ157 technical specifications.
| Termination Type | SOLDER |
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Contact Gender | FEMALE |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | Gold (Au) |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.10 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Vertiv CBJ157 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.