Right-angle RF connector for board mounting, featuring a single female contact with a solder termination. This commercial-grade coaxial connector offers a robust connection for signal transmission. Designed for single-port applications, it ensures reliable performance in various electronic systems.
Vertiv CBJR70 technical specifications.
| Number of Ports | 1 |
| Termination Type | SOLDER |
| Total Number of Contacts | 1 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | CBJR70 |
| Mounting Style | RIGHT ANGLE |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Vertiv CBJR70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.