
VIA Technologies AMOS-3001-1N12A1 technical specifications.
| Height | 46mm |
| Length | 108mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Width | 150mm |
| RoHS | Compliant |
Download the complete datasheet for VIA Technologies AMOS-3001-1N12A1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
