
VIA Technologies AMOS500009001-T technical specifications.
| Body Material | Steel |
| Package/Case | Metal |
| Height | 53mm |
| Weight | 0.4kg |
| Width | 126mm |
| RoHS | Compliant |
Download the complete datasheet for VIA Technologies AMOS500009001-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
