
VIA Technologies LPC-01G technical specifications.
| Package/Case | Module |
| Length | 100mm |
| Operating Supply Voltage | 12V |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for VIA Technologies LPC-01G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
