
VIA Technologies LPC-02G technical specifications.
| Package/Case | Module |
| Length | 100mm |
| Operating Supply Voltage | 5V |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for VIA Technologies LPC-02G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
