
VIA Technologies VB8002-16 technical specifications.
| Length | 17mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Width | 17mm |
| RoHS | Compliant |
Download the complete datasheet for VIA Technologies VB8002-16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.