
0.17mm thick thermal pad designed for efficient heat dissipation. This general-purpose thermal management accessory facilitates optimal thermal transfer between electronic components and heatsinks. Its thin profile ensures minimal contact resistance, enhancing overall cooling performance.
Vicor 20263 technical specifications.
| Product Height (mm) | 0.17 |
| Type | Thermal Pad |
| Cage Code | 67131 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vicor 20263 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.