Vicor 30074 technical specifications.
| Color | Yellow |
| Insulation Material | Thermoplastic |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Vicor 30074 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.