Vicor 32497 technical specifications.
| Color | Red |
| ELV | Compliant |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Material | Copper |
| RoHS | Compliant |
Download the complete datasheet for Vicor 32497 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
