Vicor B048F080T24-EB technical specifications.
| Evaluation Kit | Yes |
| Output Current | 30A |
| Output Power | 240W |
| Output Voltage | 8V |
| Package Quantity | 1 |
| Series | VI Chip® BCM® |
| RoHS | Compliant |
Download the complete datasheet for Vicor B048F080T24-EB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.