Vicor B048F480T30-EB technical specifications.
| Evaluation Kit | Yes |
| Output Current | 6.3A |
| Output Power | 300W |
| Output Voltage | 48V |
| Package Quantity | 1 |
| Series | VI Chip® BCM® |
| RoHS | Compliant |
Download the complete datasheet for Vicor B048F480T30-EB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.