Vicor BCD48BF120T300A00 technical specifications.
| Output Current | 30A |
| Output Power | 300W |
| Output Voltage | 12V |
| Series | VI Chip® BCM® |
| RoHS | Compliant |
Download the complete datasheet for Vicor BCD48BF120T300A00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.