Vicor BCD48BH120T120A00 technical specifications.
| Evaluation Kit | Yes |
| Output Current | 11.3A |
| Output Power | 120W |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Series | VI Chip® BCM® |
| RoHS | Compliant |
Download the complete datasheet for Vicor BCD48BH120T120A00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.